
MSD4-2-A | |
|---|---|
DigiKey Part Number | 2223-MSD4-2-ATR-ND - Tape & Reel (TR) 2223-MSD4-2-ACT-ND - Cut Tape (CT) 2223-MSD4-2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSD4-2-A |
Description | CONN MICROSD CARD SMD R/A PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19 (18 + 1) Position Card Connector microSD™ Surface Mount, Right Angle; Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSD4-2-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | microSD™ | |
Number of Positions | 19 (18 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Features | Board Guide, Switch | |
Height Above Board | 0.066" (1.68mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥16.06800 | ¥160.68 |
| 25 | ¥15.31520 | ¥382.88 |
| 50 | ¥14.76920 | ¥738.46 |
| 100 | ¥14.24500 | ¥1,424.50 |
| 250 | ¥13.58044 | ¥3,395.11 |
| 500 | ¥13.09898 | ¥6,549.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.63474 | ¥12,634.74 |
| 2,000 | ¥12.18715 | ¥24,374.30 |
| 3,000 | ¥11.93285 | ¥35,798.55 |
| 5,000 | ¥11.62001 | ¥58,100.05 |
| 7,000 | ¥11.41850 | ¥79,929.50 |









