9 (8 + 1) Position Card Connector microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSD-1-A

DigiKey Part Number
2223-MSD-1-ATR-ND - Tape & Reel (TR)
2223-MSD-1-ACT-ND - Cut Tape (CT)
2223-MSD-1-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSD-1-A
Description
CONN MICROSD CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MSD-1-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Auto Eject Out
Manufacturer
Same Sky (Formerly CUI Devices)
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Switch
Part Status
Active
Height Above Board
0.071" (1.80mm)
Card Type
microSD™
Mounting Feature
Normal, Standard - Top
Number of Positions
9 (8 + 1)
Contact Finish
Gold
Connector Type
Connector and Ejector
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,381
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥2.78700¥27.87
25¥2.65640¥66.41
50¥2.56040¥128.02
100¥2.46860¥246.86
250¥2.35296¥588.24
500¥2.26912¥1,134.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.18849¥2,188.49
2,000¥2.11075¥4,221.50
3,000¥2.06659¥6,199.77
5,000¥2.01231¥10,061.55
7,000¥1.97733¥13,841.31
10,000¥1.94094¥19,409.40
Manufacturers Standard Package