
MSD-9-A | |
|---|---|
DigiKey Part Number | 2223-MSD-9-ATR-ND - Tape & Reel (TR) 2223-MSD-9-ACT-ND - Cut Tape (CT) 2223-MSD-9-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSD-9-A |
Description | CONN MICROSD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSD-9-A Models |
Category | Insertion, Removal Method Push In, Auto Eject Out |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.059" (1.50mm) |
Card Type microSD™ | Mounting Feature Normal, Standard - Top |
Number of Positions 9 (8 + 1) | Contact Finish Gold |
Connector Type Connector and Ejector | Contact Finish Thickness Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.24000 | ¥12.24 |
| 10 | ¥10.80900 | ¥108.09 |
| 25 | ¥10.30440 | ¥257.61 |
| 50 | ¥9.93880 | ¥496.94 |
| 100 | ¥9.58490 | ¥958.49 |
| 250 | ¥9.13736 | ¥2,284.34 |
| 500 | ¥8.81316 | ¥4,406.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥8.42038 | ¥10,104.46 |
| 2,400 | ¥8.12196 | ¥19,492.70 |
| 3,600 | ¥7.95245 | ¥28,628.82 |
| 6,000 | ¥7.74392 | ¥46,463.52 |
| 8,400 | ¥7.60959 | ¥63,920.56 |










