30 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold
CABLINE®-UM Micro-Coaxial Wire-to-Board Connector

20879-030E-01

DigiKey Part Number
5378-20879-030E-01TR-ND - Tape & Reel (TR)
5378-20879-030E-01CT-ND - Cut Tape (CT)
5378-20879-030E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20879-030E-01
Description
CABLINE-UM RECEPTACLE 30P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
1.18µin (0.030µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.060" (1.53mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Outer Shroud Contact
Contact Finish - Post
Gold
Style
Board to Cable/Wire
Features
Shielded, Solder Retention
Number of Positions
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions Loaded
All
Voltage Rating
100VAC
Pitch - Mating
Applications
General Purpose, Telecommunications
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle
Contact Shape
Rectangular
Termination
Contact Material
Corson Alloy
Fastening Type
Latch Holder
Contact Finish Thickness - Post
1.25µin (0.032µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,141
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.70000¥17.70
10¥15.03500¥150.35
100¥12.77960¥1,277.96
500¥11.40680¥5,703.40
1,000¥10.86231¥10,862.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥9.76938¥43,962.21
Manufacturers Standard Package