
112L-TDA0 | |
|---|---|
DigiKey Part Number | 4827-112L-TDA0TR-ND - Tape & Reel (TR) 4827-112L-TDA0CT-ND - Cut Tape (CT) 4827-112L-TDA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 112L-TDA0 |
Description | MICRO SD 4.0 SOCKET PUSH-PUSH TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 (18 + 1) Position Card Connector microSD™ Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 112L-TDA0 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer ATTEND Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.057" (1.45mm) |
Card Type microSD™ | Mounting Feature Normal, Standard - Top |
Number of Positions 19 (18 + 1) | Contact Finish Gold |
Connector Type Connector and Ejector | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.03000 | ¥29.03 |
| 10 | ¥24.66100 | ¥246.61 |
| 25 | ¥23.10960 | ¥577.74 |
| 50 | ¥22.00640 | ¥1,100.32 |
| 100 | ¥20.95530 | ¥2,095.53 |
| 250 | ¥19.64288 | ¥4,910.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥18.80409 | ¥13,162.86 |
| 1,400 | ¥17.90714 | ¥25,070.00 |
| 2,100 | ¥17.40255 | ¥36,545.36 |
| 3,500 | ¥16.78724 | ¥58,755.34 |
| 4,900 | ¥16.39387 | ¥80,329.96 |









