YDZVFHTR27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YDZVFHTR27
YDZVFHTR27

TFZVTR33B

DigiKey Part Number
TFZVTR33BTR-ND - Tape & Reel (TR)
TFZVTR33BCT-ND - Cut Tape (CT)
TFZVTR33BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFZVTR33B
Description
DIODE ZENER 33V 500MW TUMD2M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±3% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TFZVTR33B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
65 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 25 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,063
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.63700¥16.37
100¥0.66980¥66.98
500¥0.65328¥326.64
1,000¥0.63675¥636.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60780¥1,823.40
6,000¥0.43828¥2,629.68
9,000¥0.34112¥3,070.08
Manufacturers Standard Package