BAT5402LRHE6327XTSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1,005
Unit Price: ¥5.87000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 246,318
Unit Price: ¥1.65000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6,246
Unit Price: ¥1.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 71,256
Unit Price: ¥5.87000
Datasheet
Diode 30 V 200mA Surface Mount PG-TSLP-2-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT5402LRHE6327XTSA1

DigiKey Part Number
448-BAT5402LRHE6327XTSA1TR-ND - Tape & Reel (TR)
448-BAT5402LRHE6327XTSA1CT-ND - Cut Tape (CT)
448-BAT5402LRHE6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT5402LRHE6327XTSA1
Description
DIODE SCHOTTK 30V 200MA PGTSLP27
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount PG-TSLP-2-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
PG-TSLP-2-7
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54LPS-7Diodes Incorporated1,005BAT54LPS-7DICT-ND¥5.87000Similar
CTS520,L3FToshiba Semiconductor and Storage246,318CTS520L3FCT-ND¥1.65000Similar
CTS521,L3FToshiba Semiconductor and Storage6,246CTS521L3FCT-ND¥1.65000Similar
PMEG3002AEL,315Nexperia USA Inc.01727-3864-1-ND¥0.00000Similar
SDM20U30LP-7Diodes Incorporated71,256SDM20U30LPDICT-ND¥5.87000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.60500¥26.05
100¥1.63910¥163.91
500¥1.22132¥610.66
1,000¥1.08618¥1,086.18
2,000¥0.97226¥1,944.52
5,000¥0.84868¥4,243.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.73325¥10,998.75
30,000¥0.67511¥20,253.30
45,000¥0.64549¥29,047.05
75,000¥0.61222¥45,916.50
105,000¥0.59251¥62,213.55
Manufacturers Standard Package