Diode 30 V 200mA Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM20U30LP-7

DigiKey Part Number
SDM20U30LPDITR-ND - Tape & Reel (TR)
SDM20U30LPDICT-ND - Cut Tape (CT)
SDM20U30LPDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM20U30LP-7
Description
DIODE SCHOT 30V 200MA X1DFN10062
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
20pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
X1-DFN1006-2
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
575 mV @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBQR0230LComchip Technology1,690641-1275-1-ND¥2.73000Similar
In-Stock: 74,256
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥3.65500¥36.55
100¥2.34210¥234.21
500¥1.77524¥887.62
1,000¥1.59255¥1,592.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.36008¥4,080.24
6,000¥1.24294¥7,457.64
9,000¥1.18324¥10,649.16
15,000¥1.11615¥16,742.25
21,000¥1.07643¥22,605.03
30,000¥1.03781¥31,134.30
Manufacturers Standard Package