
CDBQR0230L | |
|---|---|
DigiKey Part Number | 641-1275-2-ND - Tape & Reel (TR) 641-1275-1-ND - Cut Tape (CT) 641-1275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQR0230L |
Description | DIODE SCHOTTKY 30V 200MA 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR0230L Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 0402/SOD-923F |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.64600 | ¥16.46 |
| 100 | ¥1.03040 | ¥103.04 |
| 500 | ¥0.76034 | ¥380.17 |
| 1,000 | ¥0.67293 | ¥672.93 |
| 2,000 | ¥0.59912 | ¥1,198.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.51907 | ¥2,595.35 |
| 10,000 | ¥0.46950 | ¥4,695.00 |
| 15,000 | ¥0.44423 | ¥6,663.45 |
| 25,000 | ¥0.41582 | ¥10,395.50 |
| 35,000 | ¥0.39899 | ¥13,964.65 |
| 50,000 | ¥0.38262 | ¥19,131.00 |

