CTS520,L3F | ||
---|---|---|
DigiKey Part Number | CTS520L3FTR-ND - Tape & Reel (TR) CTS520L3FCT-ND - Cut Tape (CT) CTS520L3FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CTS520,L3F | |
Description | DIODE SCHOTTKY 30V 200MA CST2 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 200mA Surface Mount CST2 | |
Datasheet | Datasheet | |
EDA/CAD Models | CTS520,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 16pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CST2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.78800 | ¥7.88 |
100 | ¥0.38500 | ¥38.50 |
500 | ¥0.32082 | ¥160.41 |
1,000 | ¥0.22297 | ¥222.97 |
2,000 | ¥0.19321 | ¥386.42 |
5,000 | ¥0.17923 | ¥896.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15393 | ¥1,539.30 |