Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PCA9515BDGKR | |
|---|---|
DigiKey Part Number | 296-30393-2-ND - Tape & Reel (TR) 296-30393-1-ND - Cut Tape (CT) 296-30393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9515BDGKR |
Description | IC REDRIVER I2C 2CH 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9515BDGKR Models |
Category | Number of Channels 2 |
Manufacturer Texas Instruments | Capacitance - Input 7 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Current - Supply 500µA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-VSSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9515ADGKR | Texas Instruments | 682 | 296-20646-1-ND | ¥646.00000 | Parametric Equivalent |
| PCA9515ADGKRG4 | Texas Instruments | 0 | PCA9515ADGKRG4-ND | ¥171.21040 | Parametric Equivalent |
| PCA9515ADGKT | Texas Instruments | 75 | 296-PCA9515ADGKTCT-ND | ¥399.00000 | Parametric Equivalent |
| PCA9515ADGKTG4 | Texas Instruments | 0 | PCA9515ADGKTG4-ND | ¥213.54600 | Parametric Equivalent |
| PCA9515ADP,118 | NXP USA Inc. | 10,029 | 568-1032-1-ND | ¥292.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 10 | ¥11.61900 | ¥116.19 |
| 25 | ¥10.57880 | ¥264.47 |
| 100 | ¥9.42860 | ¥942.86 |
| 250 | ¥8.88032 | ¥2,220.08 |
| 500 | ¥8.55018 | ¥4,275.09 |
| 1,000 | ¥8.54084 | ¥8,540.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.65110 | ¥21,627.75 |
| 5,000 | ¥8.46382 | ¥42,319.10 |
| 7,500 | ¥8.37010 | ¥62,775.75 |













