MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

PCA9515ADGKTG4 | |
|---|---|
DigiKey Part Number | PCA9515ADGKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9515ADGKTG4 |
Description | IC REDRIVER I2C 2CH 8VSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9515ADGKTG4 Models |
Category | Number of Channels 2 |
Manufacturer Texas Instruments | Capacitance - Input 7 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 2.3V ~ 3.6V |
Part Status Discontinued at DigiKey | Current - Supply 500µA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-VSSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9515ADGKT | Texas Instruments | 75 | 296-PCA9515ADGKTCT-ND | ¥19.85000 | MFR Recommended |
| PCA9515ADGKR | Texas Instruments | 682 | 296-20646-1-ND | ¥32.17000 | Parametric Equivalent |
| PCA9515ADGKRG4 | Texas Instruments | 0 | PCA9515ADGKRG4-ND | ¥8.52005 | Parametric Equivalent |
| PCA9515BDGKR | Texas Instruments | 0 | 296-30393-1-ND | ¥15.80000 | Parametric Equivalent |
| PI6ULS5V9515AUEX | Diodes Incorporated | 0 | PI6ULS5V9515AUEXCT-ND | ¥9.59000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥10.62678 | ¥5,313.39 |
| 750 | ¥10.42979 | ¥7,822.34 |
| 1,250 | ¥10.21146 | ¥12,764.33 |
| 1,750 | ¥10.08382 | ¥17,646.68 |
| 2,500 | ¥9.96108 | ¥24,902.70 |
| 6,250 | ¥9.69686 | ¥60,605.37 |



