Parametric Equivalent
Similar
Similar
Similar

SLI-343M8G3F | |
|---|---|
DigiKey Part Number | 846-1135-ND |
Manufacturer | |
Manufacturer Product Number | SLI-343M8G3F |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLI-343M8G3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.60mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.27400 | ¥22.74 |
| 100 | ¥1.62080 | ¥162.08 |
| 500 | ¥1.32360 | ¥661.80 |
| 1,000 | ¥1.22562 | ¥1,225.62 |
| 2,000 | ¥1.14226 | ¥2,284.52 |
| 6,000 | ¥1.03501 | ¥6,210.06 |
| 10,000 | ¥0.99388 | ¥9,938.80 |
| 26,000 | ¥0.92923 | ¥24,159.98 |






