Parametric Equivalent

204-10SYGD/S530-E3 | |
|---|---|
DigiKey Part Number | 1080-204-10SYGD/S530-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 204-10SYGD/S530-E3 |
Description | LED YLW-GRN DIFFUSED 3MM T/H |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 45° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 575nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 5.50mm |
Lens Size 3.00mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EALP03RDAGA3 | Everlight Electronics Co Ltd | 0 | EALP03RDAGA3-ND | ¥0.86523 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.80236 | ¥2,407.08 |

