SSL-LX3054SUGD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 89
Unit Price: ¥2.15000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX3054SUGD

DigiKey Part Number
SSL-LX3054SUGD-ND
Manufacturer
Manufacturer Product Number
SSL-LX3054SUGD
Description
LED GREEN DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Independent
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
574nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.00mm Dia
Height (Max)
5.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.