Connector Header Through Hole 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG8T-0231

DigiKey Part Number
XG8T-0231-ND
Manufacturer
Manufacturer Product Number
XG8T-0231
Description
CONN HEADER VERT 2POS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
EDA/CAD Models
XG8T-0231 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.118" (3.00mm)
Mfr
Overall Contact Length
0.386" (9.80mm)
Series
Insulation Height
0.098" (2.50mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
5.90µin (0.150µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass, Nickel
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2A
Mounting Type
Voltage Rating
300V
Termination
Solder
Contact Finish Thickness - Post
5.90µin (0.150µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,608
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.47200¥14.72
100¥1.24790¥124.79
500¥1.11348¥556.74
1,500¥1.03027¥1,545.40
6,000¥0.93417¥5,605.02
10,500¥0.89800¥9,429.00
Manufacturers Standard Package