


RV8C010UNHZGG2CR | |
|---|---|
DigiKey Part Number | 846-RV8C010UNHZGG2CRTR-ND - Tape & Reel (TR) 846-RV8C010UNHZGG2CRCT-ND - Cut Tape (CT) 846-RV8C010UNHZGG2CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV8C010UNHZGG2CR |
Description | MOSFET N-CH 20V 1A DFN1010-3W |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1A (Ta) 1W Surface Mount DFN1010-3W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 470mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1010-3W | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥4.47400 | ¥44.74 |
| 100 | ¥2.90010 | ¥290.01 |
| 500 | ¥2.22216 | ¥1,111.08 |
| 1,000 | ¥2.00377 | ¥2,003.77 |
| 2,000 | ¥1.81978 | ¥3,639.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥1.53486 | ¥12,278.88 |
| 16,000 | ¥1.42543 | ¥22,806.88 |
| 24,000 | ¥1.36969 | ¥32,872.56 |
| 40,000 | ¥1.36446 | ¥54,578.40 |











