
EMG5T2R | |
|---|---|
DigiKey Part Number | EMG5T2RTR-ND - Tape & Reel (TR) EMG5T2RCT-ND - Cut Tape (CT) EMG5T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMG5T2R |
Description | TRANS PREBIAS 2NPN 50V EMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT5 |
Datasheet | Datasheet |
EDA/CAD Models | EMG5T2R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-SMD (5 Leads), Flat Leads |
Resistor - Base (R1) 10kOhms | Supplier Device Package EMT5 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN1707JE(TE85L,F) | Toshiba Semiconductor and Storage | 3,998 | 264-RN1707JE(TE85LF)CT-ND | ¥3.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.77000 | ¥27.70 |
| 100 | ¥1.75740 | ¥175.74 |
| 500 | ¥1.32022 | ¥660.11 |
| 1,000 | ¥1.17881 | ¥1,178.81 |
| 2,000 | ¥1.05964 | ¥2,119.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.87489 | ¥6,999.12 |
| 16,000 | ¥0.80387 | ¥12,861.92 |
| 24,000 | ¥0.76768 | ¥18,424.32 |
| 40,000 | ¥0.72702 | ¥29,080.80 |
| 56,000 | ¥0.70295 | ¥39,365.20 |
| 80,000 | ¥0.67955 | ¥54,364.00 |







