
SML-522MU8WT86 | |
|---|---|
DigiKey Part Number | 846-1208-2-ND - Tape & Reel (TR) 846-1208-1-ND - Cut Tape (CT) 846-1208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-522MU8WT86 |
Description | LED GREEN/RED DIFFUSED 1315 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red 572nm Green, 620nm Red LED Indication - Discrete 2.2V Green, 2.2V Red 0605 (1513 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-522MU8WT86 Models |
Category | Lens Size 1.30mm x 1.10mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V Green, 2.2V Red |
Series | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0605 (1513 Metric) |
Configuration Independent | Supplier Device Package |
Lens Color White | Size / Dimension 1.50mm L x 1.30mm W |
Lens Transparency Diffused | Height (Max) 0.70mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-522MUWT86 | Rohm Semiconductor | 7,084 | 846-1154-1-ND | ¥7.53000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.29100 | ¥32.91 |
| 100 | ¥2.36940 | ¥236.94 |
| 500 | ¥1.95602 | ¥978.01 |
| 1,000 | ¥1.82006 | ¥1,820.06 |
| 2,000 | ¥1.70449 | ¥3,408.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.60639 | ¥6,425.56 |
| 8,000 | ¥1.52317 | ¥12,185.36 |
| 12,000 | ¥1.48051 | ¥17,766.12 |
| 20,000 | ¥1.43236 | ¥28,647.20 |
| 28,000 | ¥1.40372 | ¥39,304.16 |
| 40,000 | ¥1.37580 | ¥55,032.00 |











