
RPI-0451E | |
|---|---|
DigiKey Part Number | 846-RPI-0451ETR-ND - Tape & Reel (TR) 846-RPI-0451ECT-ND - Cut Tape (CT) 846-RPI-0451EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPI-0451E |
Description | ENERGY SAVING, HIGH EFFICIENCY, |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Transmissive 0.177" (4.5mm) Phototransistor Module, Slotted |
Datasheet | Datasheet |
EDA/CAD Models | RPI-0451E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.177" (4.5mm) | |
Sensing Method | Transmissive | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 35 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 10µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module, Slotted | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 5 | ¥9.80800 | ¥49.04 |
| 10 | ¥9.32800 | ¥93.28 |
| 25 | ¥8.75920 | ¥218.98 |
| 50 | ¥8.36860 | ¥418.43 |
| 100 | ¥8.01060 | ¥801.06 |
| 500 | ¥7.29250 | ¥3,646.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.91293 | ¥6,912.93 |
| 2,000 | ¥6.67143 | ¥13,342.86 |
| 3,000 | ¥6.53954 | ¥19,618.62 |
| 5,000 | ¥6.38271 | ¥31,913.55 |
| 7,000 | ¥6.28470 | ¥43,992.90 |
| 10,000 | ¥6.18521 | ¥61,852.10 |











