DMP32D4S-13 | ||
---|---|---|
DigiKey Part Number | DMP32D4S-13DITR-ND - Tape & Reel (TR) DMP32D4S-13DICT-ND - Cut Tape (CT) DMP32D4S-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMP32D4S-13 | |
Description | MOSFET P-CH 30V 300MA SOT23 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 30 V 300mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DMP32D4S-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 51.16 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.32300 | ¥23.23 |
100 | ¥1.17070 | ¥117.07 |
500 | ¥1.03782 | ¥518.91 |
1,000 | ¥0.80755 | ¥807.55 |
2,000 | ¥0.72279 | ¥1,445.58 |
5,000 | ¥0.70664 | ¥3,533.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.62588 | ¥6,258.80 |
30,000 | ¥0.61780 | ¥18,534.00 |
50,000 | ¥0.52493 | ¥26,246.50 |
100,000 | ¥0.51686 | ¥51,686.00 |