BL-HJXGXBX32M-D | ||
---|---|---|
DigiKey Part Number | BL-HJXGXBX32M-DTR-ND - Tape & Reel (TR) BL-HJXGXBX32M-DCT-ND - Cut Tape (CT) BL-HJXGXBX32M-DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BL-HJXGXBX32M-D | |
Description | LED RGB CLEAR 3528 SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3V Green, 3.2V Blue 4-PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 530nm Green, 470nm Blue | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.24700 | ¥32.47 |
100 | ¥1.86580 | ¥186.58 |
1,000 | ¥1.46033 | ¥1,460.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.33865 | ¥2,677.30 |
6,000 | ¥1.21694 | ¥7,301.64 |
10,000 | ¥1.13582 | ¥11,358.20 |
50,000 | ¥1.05469 | ¥52,734.50 |