S23LC03 | ||
---|---|---|
DigiKey Part Number | 1655-S23LC03TR-ND - Tape & Reel (TR) 1655-S23LC03CT-ND - Cut Tape (CT) 1655-S23LC03DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S23LC03 | |
Description | TVS DIODE 3.3VWM 8VC SOT23 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 8V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.72400 | ¥17.24 |
100 | ¥0.84310 | ¥84.31 |
500 | ¥0.70288 | ¥351.44 |
1,000 | ¥0.48837 | ¥488.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42327 | ¥1,269.81 |
6,000 | ¥0.39264 | ¥2,355.84 |
9,000 | ¥0.32560 | ¥2,930.40 |
30,000 | ¥0.31986 | ¥9,595.80 |
75,000 | ¥0.28730 | ¥21,547.50 |
150,000 | ¥0.24899 | ¥37,348.50 |