BAT54WS-E3-18 | ||
---|---|---|
DigiKey Part Number | BAT54WS-E3-18TR-ND - Tape & Reel (TR) BAT54WS-E3-18CT-ND - Cut Tape (CT) BAT54WS-E3-18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT54WS-E3-18 | |
Description | DIODE SCHOTTKY 30V 200MA SOD323 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.09300 | ¥20.93 |
100 | ¥1.02120 | ¥102.12 |
500 | ¥0.85196 | ¥425.98 |
1,000 | ¥0.59198 | ¥591.98 |
2,000 | ¥0.51309 | ¥1,026.18 |
5,000 | ¥0.47593 | ¥2,379.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39467 | ¥3,946.70 |
30,000 | ¥0.38771 | ¥11,631.30 |
50,000 | ¥0.34824 | ¥17,412.00 |
100,000 | ¥0.30877 | ¥30,877.00 |
250,000 | ¥0.30181 | ¥75,452.50 |