Linear Voltage Regulator IC Negative Fixed 1 Output 80mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 80mA SOT-23-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC593002ECBTR

DigiKey Part Number
TC593002ECBTR-ND - Tape & Reel (TR)
TC593002ECBCT-ND - Cut Tape (CT)
TC593002ECBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC593002ECBTR
Description
IC REG LINEAR -3V 80MA SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 80mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TC593002ECBTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.6V @ 80mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
7 µA
Part Status
Active
Current - Supply (Max)
7 µA
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Input (Max)
-10V
Supplier Device Package
SOT-23-3
Voltage - Output (Min/Fixed)
-3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,494
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.35000¥9.35
25¥7.85640¥196.41
100¥7.71840¥771.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.19490¥21,584.70
Manufacturers Standard Package