S2303 | ||
---|---|---|
DigiKey Part Number | 1655-S2303TR-ND - Tape & Reel (TR) 1655-S2303CT-ND - Cut Tape (CT) 1655-S2303DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S2303 | |
Description | TVS DIODE 3.3VWM 8VC SOT23 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 8V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 600pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥1.89400 | ¥18.94 |
100 | ¥0.95770 | ¥95.77 |
500 | ¥0.78144 | ¥390.72 |
1,000 | ¥0.57982 | ¥579.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48779 | ¥1,463.37 |
6,000 | ¥0.46636 | ¥2,798.16 |
9,000 | ¥0.40333 | ¥3,629.97 |
30,000 | ¥0.39577 | ¥11,873.10 |
75,000 | ¥0.32771 | ¥24,578.25 |
150,000 | ¥0.32266 | ¥48,399.00 |