AZ23C36-E3-08 | ||
---|---|---|
DigiKey Part Number | AZ23C36-E3-08GITR-ND - Tape & Reel (TR) AZ23C36-E3-08GICT-ND - Cut Tape (CT) AZ23C36-E3-08GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AZ23C36-E3-08 | |
Description | DIODE ZENER 36V 300MW SOT23 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Anode 36 V 300 mW ±5% SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 36 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.52000 | ¥2.52 |
10 | ¥1.69900 | ¥16.99 |
100 | ¥0.83090 | ¥83.09 |
500 | ¥0.69316 | ¥346.58 |
1,000 | ¥0.48161 | ¥481.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41736 | ¥1,252.08 |
6,000 | ¥0.38716 | ¥2,322.96 |
9,000 | ¥0.32106 | ¥2,889.54 |
30,000 | ¥0.31539 | ¥9,461.70 |
75,000 | ¥0.28328 | ¥21,246.00 |
150,000 | ¥0.24551 | ¥36,826.50 |