BL-HBXJXGX32L | ||
---|---|---|
DigiKey Part Number | BL-HBXJXGX32LTR-ND - Tape & Reel (TR) BL-HBXJXGX32LCT-ND - Cut Tape (CT) BL-HBXJXGX32LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BL-HBXJXGX32L | |
Description | LED RGB CLEAR 5050 SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 568nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.3V Blue 6-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | BL-HBXJXGX32L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 525nm Green, 570nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥3.29800 | ¥32.98 |
100 | ¥1.89550 | ¥189.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.48354 | ¥1,483.54 |
2,000 | ¥1.35990 | ¥2,719.80 |
5,000 | ¥1.23627 | ¥6,181.35 |
10,000 | ¥1.15385 | ¥11,538.50 |
25,000 | ¥1.11264 | ¥27,816.00 |
50,000 | ¥1.07143 | ¥53,571.50 |