ASMB-UTF0-0D20B | ||
---|---|---|
DigiKey Part Number | 516-4385-2-ND - Tape & Reel (TR) 516-4385-1-ND - Cut Tape (CT) 516-4385-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASMB-UTF0-0D20B | |
Description | LED RGB DIFFUSED 6PLCC SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 6-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASMB-UTF0-0D20B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 628nm Red, 518nm Green, 467nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 2.70mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.93300 | ¥29.33 |
100 | ¥1.93800 | ¥193.80 |
1,000 | ¥1.49637 | ¥1,496.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.35215 | ¥4,056.45 |
6,000 | ¥1.26202 | ¥7,572.12 |
15,000 | ¥1.21695 | ¥18,254.25 |
30,000 | ¥1.19892 | ¥35,967.60 |