6 SMD, J LEAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRTBGVSR-4U4V-JW+8A8B-D8-3S4U-7Z

DigiKey Part Number
475-LRTBGVSR-4U4V-JW+8A8B-D8-3S4U-7ZTR-ND - Tape & Reel (TR)
475-LRTBGVSR-4U4V-JW+8A8B-D8-3S4U-7ZCT-ND - Cut Tape (CT)
475-LRTBGVSR-4U4V-JW+8A8B-D8-3S4U-7ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LRTBGVSR-4U4V-JW+8A8B-D8-3S4U-7Z
Description
LED RGB 6PLCC SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 626nm Red, 528nm Green, 465nm Blue LED Indication - Discrete 2.05V Red, 2.6V Green, 2.85V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
White
Lens Transparency
-
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
3.10mm x 2.80mm
Voltage - Forward (Vf) (Typ)
2.05V Red, 2.6V Green, 2.85V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 523nm Green, 455nm Blue
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.30mm L x 4.20mm W
Height (Max)
2.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,622
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥3.23300¥32.33
100¥2.33200¥233.20
500¥1.92628¥963.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.79290¥1,792.90
2,000¥1.67965¥3,359.30
3,000¥1.62147¥4,864.41
5,000¥1.55572¥7,778.60
7,000¥1.51658¥10,616.06
10,000¥1.47839¥14,783.90
25,000¥1.39402¥34,850.50
50,000¥1.34150¥67,075.00
Manufacturers Standard Package