
BD49K30G-TL | |
|---|---|
DigiKey Part Number | BD49K30G-TLTR-ND - Tape & Reel (TR) BD49K30G-TLCT-ND - Cut Tape (CT) BD49K30G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD49K30G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD49K30G-TL Models |
Category | Voltage - Threshold 3V |
Manufacturer Rohm Semiconductor | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Voltage Detector | Supplier Device Package 3-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5230G-1TR | Rohm Semiconductor | 614 | 846-BD5230G-1TRCT-ND | ¥2.56000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.74500 | ¥17.45 |
| 25 | ¥1.54800 | ¥38.70 |
| 100 | ¥1.32980 | ¥132.98 |
| 250 | ¥1.22660 | ¥306.65 |
| 500 | ¥1.16392 | ¥581.96 |
| 1,000 | ¥1.11240 | ¥1,112.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.04880 | ¥3,146.40 |
| 6,000 | ¥1.01765 | ¥6,105.90 |
| 9,000 | ¥1.00206 | ¥9,018.54 |
| 15,000 | ¥0.98478 | ¥14,771.70 |
| 21,000 | ¥0.97469 | ¥20,468.49 |
| 30,000 | ¥0.96497 | ¥28,949.10 |

