N-Channel 60 V 4.1A (Ta) 2W (Ta) Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN6068SE-13

DigiKey Part Number
DMN6068SE-13TR-ND - Tape & Reel (TR)
DMN6068SE-13CT-ND - Cut Tape (CT)
DMN6068SE-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN6068SE-13
Description
MOSFET N-CH 60V 4.1A SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 4.1A (Ta) 2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
DMN6068SE-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10.3 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
502 pF @ 30 V
FET Type
Power Dissipation (Max)
2W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
68mOhm @ 12A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,140
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥3.81200¥38.12
100¥2.44790¥244.79
500¥1.85910¥929.55
1,000¥1.66930¥1,669.30
2,000¥1.50940¥3,018.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.37485¥5,499.40
8,000¥1.26162¥10,092.96
12,000¥1.20393¥14,447.16
20,000¥1.13911¥22,782.20
28,000¥1.10073¥30,820.44
40,000¥1.06343¥42,537.20
Manufacturers Standard Package