BSP295H6327XTSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 36,127
Unit Price: ¥6.12000
Datasheet

Similar


Panjit International Inc.
In Stock: 4,304
Unit Price: ¥4.55000
Datasheet
N-Channel 60 V 1.8A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 1.8A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSP295H6327XTSA1

DigiKey Part Number
BSP295H6327XTSA1TR-ND - Tape & Reel (TR)
BSP295H6327XTSA1CT-ND - Cut Tape (CT)
BSP295H6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP295H6327XTSA1
Description
MOSFET N-CH 60V 1.8A SOT223-4
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 1.8A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
BSP295H6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
368 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
1.8W (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT223-4
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
300mOhm @ 1.8A, 10V
Base Product Number
Vgs(th) (Max) @ Id
1.8V @ 400µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN6068SE-13Diodes Incorporated36,127DMN6068SE-13CT-ND¥6.12000Similar
PJW3N10A_R2_00001Panjit International Inc.4,3043757-PJW3N10A_R2_00001CT-ND¥4.55000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥7.59200¥75.92
100¥4.99010¥499.01
500¥3.87136¥1,935.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.51103¥3,511.03
2,000¥3.20781¥6,415.62
3,000¥3.05328¥9,159.84
5,000¥2.87965¥14,398.25
7,000¥2.77682¥19,437.74
10,000¥2.67687¥26,768.70
Manufacturers Standard Package