1N4148WQ-13-F | ||
---|---|---|
DigiKey Part Number | 31-1N4148WQ-13-FTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1N4148WQ-13-F | |
Description | DIODE GP 100V 300MA SOD123 10K | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 300mA Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22976 | ¥2,297.60 |
30,000 | ¥0.22570 | ¥6,771.00 |
50,000 | ¥0.20273 | ¥10,136.50 |
100,000 | ¥0.17975 | ¥17,975.00 |
250,000 | ¥0.17570 | ¥43,925.00 |