
PJW3N10A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJW3N10A_R2_00001TR-ND - Tape & Reel (TR) 3757-PJW3N10A_R2_00001CT-ND - Cut Tape (CT) 3757-PJW3N10A_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJW3N10A_R2_00001 |
Description | 100V N-CHANNEL ENHANCEMENT MODE |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.2A (Ta) 3.1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 508 pF @ 30 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 310mOhm @ 2.2A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.78700 | ¥27.87 |
| 100 | ¥1.76810 | ¥176.81 |
| 500 | ¥1.32762 | ¥663.81 |
| 1,000 | ¥1.18539 | ¥1,185.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.03110 | ¥2,577.75 |
| 5,000 | ¥0.93562 | ¥4,678.10 |
| 7,500 | ¥0.88695 | ¥6,652.12 |
| 12,500 | ¥0.83222 | ¥10,402.75 |
| 17,500 | ¥0.79980 | ¥13,996.50 |
| 25,000 | ¥0.76830 | ¥19,207.50 |

