SZMM5Z3V3T5GF | ||
---|---|---|
DigiKey Part Number | 1727-SZMM5Z3V3T5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z3V3T5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z3V3T5GFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SZMM5Z3V3T5GF | |
Description | SZMM5Z3V3T5G/SOD523/SC-79 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.3 V 300 mW ±2% Surface Mount SOD-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.52000 | ¥2.52 |
10 | ¥1.70700 | ¥17.07 |
100 | ¥0.83490 | ¥83.49 |
500 | ¥0.69608 | ¥348.04 |
1,000 | ¥0.48364 | ¥483.64 |
2,000 | ¥0.41918 | ¥838.36 |
5,000 | ¥0.38883 | ¥1,944.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.32245 | ¥3,224.50 |
30,000 | ¥0.31676 | ¥9,502.80 |
50,000 | ¥0.28452 | ¥14,226.00 |
100,000 | ¥0.25227 | ¥25,227.00 |
250,000 | ¥0.24658 | ¥61,645.00 |