ESD5V0D5B-TP | ||
---|---|---|
DigiKey Part Number | ESD5V0D5B-TPMSTR-ND - Tape & Reel (TR) ESD5V0D5B-TPMSCT-ND - Cut Tape (CT) ESD5V0D5B-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD5V0D5B-TP | |
Description | TVS DIODE 5VWM 13VC SOD523 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 13V Clamp 12A Ipp Tvs Diode Surface Mount SOD-523 | |
Datasheet | Datasheet | |
EDA/CAD Models | ESD5V0D5B-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 27pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.94600 | ¥19.46 |
100 | ¥0.98020 | ¥98.02 |
500 | ¥0.86888 | ¥434.44 |
1,000 | ¥0.67612 | ¥676.12 |
2,000 | ¥0.60511 | ¥1,210.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.59518 | ¥4,761.44 |