BV2HD070EFU-CE2 | |
---|---|
DigiKey Part Number | 846-BV2HD070EFU-CE2TR-ND - Tape & Reel (TR) 846-BV2HD070EFU-CE2CT-ND - Cut Tape (CT) 846-BV2HD070EFU-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV2HD070EFU-CE2 |
Description | AUTOMOTIVE 2CH 70 M HIGH-SIDE SW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A 16-HSSOP-C |
Datasheet | Datasheet |
EDA/CAD Models | BV2HD070EFU-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HSSOP-C | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥23.50300 | ¥235.03 |
25 | ¥22.21760 | ¥555.44 |
100 | ¥19.25670 | ¥1,925.67 |
250 | ¥18.26908 | ¥4,567.27 |
500 | ¥16.39276 | ¥8,196.38 |
1,000 | ¥13.82512 | ¥13,825.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.13390 | ¥32,834.75 |
5,000 | ¥12.64013 | ¥63,200.65 |