BA2904SFV-E2 | |
---|---|
DigiKey Part Number | BA2904SFV-E2TR-ND - Tape & Reel (TR) BA2904SFV-E2CT-ND - Cut Tape (CT) BA2904SFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2904SFV-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOPB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA2904SFV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 500µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.41900 | ¥54.19 |
25 | ¥5.09000 | ¥127.25 |
100 | ¥4.15340 | ¥415.34 |
250 | ¥3.85832 | ¥964.58 |
500 | ¥3.28362 | ¥1,641.81 |
1,000 | ¥2.62691 | ¥2,626.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.38063 | ¥5,951.57 |
5,000 | ¥2.21644 | ¥11,082.20 |
12,500 | ¥2.13436 | ¥26,679.50 |
25,000 | ¥2.05227 | ¥51,306.75 |