Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904AVQPWRG4

DigiKey Part Number
296-22007-2-ND - Tape & Reel (TR)
296-22007-1-ND - Cut Tape (CT)
296-22007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904AVQPWRG4
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2904AVQPWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500µA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
700 kHz
Supplier Device Package
8-TSSOP
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA2904SFV-E2Rohm Semiconductor1,159BA2904SFV-E2CT-ND¥5.21000Similar
LM2904AHYPTSTMicroelectronics1,843497-16666-1-ND¥14.80000Similar
LM2904PTSTMicroelectronics17,087497-4046-1-ND¥2.98000Similar
LM2904YPTSTMicroelectronics241,901497-10218-1-ND¥4.47000Similar
In-Stock: 3,297
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.56796¥5,135.92
4,000¥2.49599¥9,983.96
6,000¥2.45995¥14,759.70
10,000¥2.42002¥24,200.20
14,000¥2.39668¥33,553.52
20,000¥2.37423¥47,484.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥3.96100¥39.61
25¥3.55280¥88.82
100¥3.10460¥310.46
250¥2.89052¥722.63
500¥2.76168¥1,380.84
1,000¥2.65541¥2,655.41
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥3.35800¥33.58
25¥3.00360¥75.09
100¥2.61830¥261.83
250¥2.43404¥608.51
500¥2.32272¥1,161.36
1,000¥2.23133¥2,231.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.