
LM2904YPT | |
|---|---|
DigiKey Part Number | 497-10218-2-ND - Tape & Reel (TR) 497-10218-1-ND - Cut Tape (CT) 497-10218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904YPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904YPT Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 700 kHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 2 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.16700 | ¥31.67 |
| 25 | ¥2.83480 | ¥70.87 |
| 100 | ¥2.46530 | ¥246.53 |
| 250 | ¥2.28980 | ¥572.45 |
| 500 | ¥2.18360 | ¥1,091.80 |
| 1,000 | ¥2.09636 | ¥2,096.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.07174 | ¥8,286.96 |

