
LM2904PT | |
|---|---|
DigiKey Part Number | 497-4046-2-ND - Tape & Reel (TR) 497-4046-1-ND - Cut Tape (CT) 497-4046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904PT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904PT Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 700µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.06700 | ¥20.67 |
| 25 | ¥1.83600 | ¥45.90 |
| 100 | ¥1.58450 | ¥158.45 |
| 250 | ¥1.46380 | ¥365.95 |
| 500 | ¥1.39134 | ¥695.67 |
| 1,000 | ¥1.33147 | ¥1,331.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.24166 | ¥4,966.64 |
| 8,000 | ¥1.20829 | ¥9,666.32 |
| 12,000 | ¥1.19158 | ¥14,298.96 |
| 20,000 | ¥1.17306 | ¥23,461.20 |
| 28,000 | ¥1.16225 | ¥32,543.00 |
| 40,000 | ¥1.15184 | ¥46,073.60 |

