
LM2904AHYPT | |
|---|---|
DigiKey Part Number | 497-16666-2-ND - Tape & Reel (TR) 497-16666-1-ND - Cut Tape (CT) 497-16666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904AHYPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904AHYPT Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 150°C |
Number of Circuits 2 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 700 kHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 1 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904AVQPWRG4 | Texas Instruments | 3,297 | 296-22007-1-ND | ¥4.80000 | Similar |
| LM2904AVQPWRG4Q1 | Texas Instruments | 3,417 | 296-29248-1-ND | ¥5.95000 | Similar |
| LM2904AVQPWRQ1 | Texas Instruments | 15,890 | 296-17791-1-ND | ¥6.09000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.80000 | ¥14.80 |
| 10 | ¥10.89200 | ¥108.92 |
| 25 | ¥9.90080 | ¥247.52 |
| 100 | ¥8.81580 | ¥881.58 |
| 250 | ¥8.29780 | ¥2,074.45 |
| 500 | ¥7.98550 | ¥3,992.75 |
| 1,000 | ¥7.72864 | ¥7,728.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.75960 | ¥15,038.40 |

