
LM2904AVQPWR | |
|---|---|
DigiKey Part Number | 296-LM2904AVQPWRTR-ND - Tape & Reel (TR) 296-LM2904AVQPWRCT-ND - Cut Tape (CT) 296-LM2904AVQPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904AVQPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904AVQPWR Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2904SFV-E2 | Rohm Semiconductor | 1,159 | BA2904SFV-E2CT-ND | ¥5.21000 | Similar |
| LM2904ATH-13 | Diodes Incorporated | 2,500 | LM2904ATH-13DICT-ND | ¥1.65000 | Similar |
| LM2904AYPT | STMicroelectronics | 4,965 | 497-13049-1-ND | ¥3.64000 | Similar |
| LM2904PT | STMicroelectronics | 17,087 | 497-4046-1-ND | ¥2.98000 | Similar |
| LM2904VDR2G | onsemi | 16,340 | LM2904VDR2GOSCT-ND | ¥2.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.64700 | ¥36.47 |
| 25 | ¥3.26840 | ¥81.71 |
| 100 | ¥2.85150 | ¥285.15 |
| 250 | ¥2.65268 | ¥663.17 |
| 500 | ¥2.53276 | ¥1,266.38 |
| 1,000 | ¥2.43394 | ¥2,433.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.35257 | ¥4,705.14 |
| 4,000 | ¥2.28562 | ¥9,142.48 |
| 6,000 | ¥2.25210 | ¥13,512.60 |
| 10,000 | ¥2.21495 | ¥22,149.50 |
| 14,000 | ¥2.19323 | ¥30,705.22 |
| 20,000 | ¥2.17235 | ¥43,447.00 |

