
BTS70302EPAXUMA1 | |
|---|---|
DigiKey Part Number | BTS70302EPAXUMA1TR-ND - Tape & Reel (TR) BTS70302EPAXUMA1CT-ND - Cut Tape (CT) BTS70302EPAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70302EPAXUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.5A PG-TSDSO-14-22 |
Datasheet | Datasheet |
EDA/CAD Models | BTS70302EPAXUMA1 Models |
Category | Current - Output (Max) 4.5A |
Mfr | Rds On (Typ) 14.5mOhm |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Slew Rate Controlled |
Part Status Active | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 2 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-TSDSO-14-22 |
Interface On/Off | Package / Case |
Voltage - Load 6V ~ 18V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.12000 | ¥17.12 |
| 10 | ¥12.53700 | ¥125.37 |
| 25 | ¥11.39920 | ¥284.98 |
| 100 | ¥10.14480 | ¥1,014.48 |
| 250 | ¥9.54756 | ¥2,386.89 |
| 500 | ¥9.18698 | ¥4,593.49 |
| 1,000 | ¥8.89041 | ¥8,890.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.52400 | ¥25,572.00 |
| 6,000 | ¥8.34468 | ¥50,068.08 |
| 9,000 | ¥8.25492 | ¥74,294.28 |


