Power Switch/Driver 1:1 N-Channel 2A PG-TSDSO-14-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS71202EPAXUMA1

DigiKey Part Number
BTS71202EPAXUMA1TR-ND - Tape & Reel (TR)
BTS71202EPAXUMA1CT-ND - Cut Tape (CT)
BTS71202EPAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS71202EPAXUMA1
Description
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A PG-TSDSO-14-22
Datasheet
 Datasheet
EDA/CAD Models
BTS71202EPAXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Series
Rds On (Typ)
61mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Fault Protection
Over Current, Over Voltage, Short Circuit, UVLO
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
2
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PG-TSDSO-14-22
Interface
On/Off
Package / Case
Voltage - Load
6V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,311
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.99000¥11.99
10¥8.70800¥87.08
25¥7.88280¥197.07
100¥6.96910¥696.91
250¥6.53328¥1,633.32
500¥6.27098¥3,135.49
1,000¥6.05488¥6,054.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.78795¥17,363.85
6,000¥5.65735¥33,944.10
9,000¥5.59194¥50,327.46
Manufacturers Standard Package