ACS714LLCTR-05B-T | ||
---|---|---|
DigiKey Part Number | 620-1225-2-ND - Tape & Reel (TR) 620-1225-1-ND - Cut Tape (CT) 620-1225-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACS714LLCTR-05B-T | |
Description | SENSOR CURRENT HALL 5A AC/DC | |
Customer Reference | ||
Detailed Description | Current Sensor 5A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ACS714LLCTR-05B-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 185mV/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1.5% | |
Accuracy | ±1.5% | |
Voltage - Supply | 5V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 13mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.96000 | ¥46.96 |
10 | ¥35.23500 | ¥352.35 |
25 | ¥31.31720 | ¥782.93 |
50 | ¥29.75060 | ¥1,487.53 |
100 | ¥28.96830 | ¥2,896.83 |
500 | ¥24.27094 | ¥12,135.47 |
1,000 | ¥22.70500 | ¥22,705.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.92208 | ¥65,766.24 |