
TPS3820-33QPDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-51928-2-ND - Tape & Reel (TR) 296-51928-1-ND - Cut Tape (CT) 296-51928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3820-33QPDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3820-33QPDBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 15ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Monitor | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 2.93V | Supplier Device Package SOT-23-5 |
Output Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.80000 | ¥12.80 |
| 10 | ¥9.30200 | ¥93.02 |
| 25 | ¥8.43360 | ¥210.84 |
| 100 | ¥7.47740 | ¥747.74 |
| 250 | ¥7.02152 | ¥1,755.38 |
| 500 | ¥6.74650 | ¥3,373.25 |
| 1,000 | ¥6.65716 | ¥6,657.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.24037 | ¥18,721.11 |
| 6,000 | ¥6.10348 | ¥36,620.88 |
| 9,000 | ¥6.03495 | ¥54,314.55 |
| 15,000 | ¥5.95903 | ¥89,385.45 |


