BV1LB045FPJ-CE1 | ||
---|---|---|
DigiKey Part Number | BV1LB045FPJ-CE1TR-ND - Tape & Reel (TR) BV1LB045FPJ-CE1CT-ND - Cut Tape (CT) BV1LB045FPJ-CE1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BV1LB045FPJ-CE1 | |
Description | IC PWR SWTCH N-CHAN 1:1 TO252-J3 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 18A TO-252-J3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 18A | |
Rds On (Typ) | 45mOhm | |
Input Type | CMOS | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-J3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.75000 | ¥21.75 |
10 | ¥19.51400 | ¥195.14 |
25 | ¥18.40880 | ¥460.22 |
100 | ¥15.68310 | ¥1,568.31 |
250 | ¥14.72560 | ¥3,681.40 |
500 | ¥12.88490 | ¥6,442.45 |
1,000 | ¥10.67609 | ¥10,676.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.93980 | ¥19,879.60 |
6,000 | ¥9.57163 | ¥57,429.78 |