BUK964R2-55B,118 | |
---|---|
DigiKey Part Number | 1727-BUK964R2-55B,118TR-ND - Tape & Reel (TR) 1727-BUK964R2-55B,118CT-ND - Cut Tape (CT) 1727-BUK964R2-55B,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK964R2-55B,118 |
Description | MOSFET N-CH 55V 75A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | BUK964R2-55B,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 10220 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥23.10100 | ¥231.01 |
100 | ¥18.68860 | ¥1,868.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥16.61203 | ¥13,289.62 |
1,600 | ¥14.22408 | ¥22,758.53 |
2,400 | ¥13.39348 | ¥32,144.35 |
5,600 | ¥12.84968 | ¥71,958.21 |